Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5226BQ-7-F

DigiKey Part Number
31-MMBZ5226BQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5226BQ-7-F
Description
DIODE ZENER 3.3V 350MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67761 Kč2 032,83 Kč
6 0000,60334 Kč3 620,04 Kč
9 0000,56538 Kč5 088,42 Kč
15 0000,52270 Kč7 840,50 Kč
21 0000,49740 Kč10 445,40 Kč
30 0000,47278 Kč14 183,40 Kč
75 0000,41871 Kč31 403,25 Kč
150 0000,38529 Kč57 793,50 Kč
300 0000,35717 Kč107 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,67761 Kč
Unit Price with VAT:0,81991 Kč