Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRT5226B-G | |
|---|---|
DigiKey Part Number | CZRT5226B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5226B-G |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V3Q-7-F | Diodes Incorporated | 82 | 31-BZX84B3V3Q-7-FCT-ND | 6,09000 Kč | Similar |
| BZX84C3V3-7 | Diodes Incorporated | 0 | BZX84C3V3DITR-ND | 1,12411 Kč | Similar |
| MMBZ5226B-7 | Diodes Incorporated | 0 | MMBZ5226BDITR-ND | 1,12411 Kč | Similar |
| MMBZ5226BQ-7-F | Diodes Incorporated | 0 | 31-MMBZ5226BQ-7-FTR-ND | 0,69386 Kč | Similar |
| CMPZ5226B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5226BBKPBFREE-ND | 1,42209 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98950 Kč | 2 968,50 Kč |
| 6 000 | 0,88601 Kč | 5 316,06 Kč |
| 9 000 | 0,83320 Kč | 7 498,80 Kč |
| 15 000 | 0,77380 Kč | 11 607,00 Kč |
| 21 000 | 0,73860 Kč | 15 510,60 Kč |
| 30 000 | 0,70438 Kč | 21 131,40 Kč |
| Unit Price without VAT: | 0,98950 Kč |
|---|---|
| Unit Price with VAT: | 1,19730 Kč |



