CZRFR52C6V8-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 6.8 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRFR52C6V8-HF

DigiKey Part Number
CZRFR52C6V8-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRFR52C6V8-HF
Description
DIODE ZENER 6.8V 200MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount 1005/SOD-323F
EDA/CAD Models
CZRFR52C6V8-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
1005/SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C6V8Comchip Technology0641-1064-1-ND5,67000 KčParametric Equivalent
CZRF52C6V8-HFComchip Technology0CZRF52C6V8-HF-ND1,60010 KčParametric Equivalent
CZRFR52C6V8Comchip Technology0CZRFR52C6V8-ND1,60010 KčParametric Equivalent
BZX84J-B6V8,115Nexperia USA Inc.01727-2141-1-ND0,00000 KčSimilar
BZX84J-C6V8,115Nexperia USA Inc.01727-6266-1-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60010 Kč6 400,40 Kč
8 0001,44999 Kč11 599,92 Kč
12 0001,37346 Kč16 481,52 Kč
20 0001,30156 Kč26 031,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60010 Kč
Unit Price with VAT:1,93612 Kč