CZRFR52C22-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


Nexperia USA Inc.
In Stock: 129
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 681
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 22 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRFR52C22-HF

DigiKey Part Number
CZRFR52C22-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRFR52C22-HF
Description
DIODE ZENER 22V 200MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount 1005/SOD-323F
EDA/CAD Models
CZRFR52C22-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60010 Kč6 400,40 Kč
8 0001,44999 Kč11 599,92 Kč
12 0001,37346 Kč16 481,52 Kč
20 0001,28742 Kč25 748,40 Kč
28 0001,23646 Kč34 620,88 Kč
40 0001,18691 Kč47 476,40 Kč
100 0001,07819 Kč107 819,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60010 Kč
Unit Price with VAT:1,93612 Kč