Zener Diode 22 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ22J,115

DigiKey Part Number
1727-7361-2-ND - Tape & Reel (TR)
1727-7361-1-ND - Cut Tape (CT)
1727-7361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ22J,115
Description
DIODE ZENER 22V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z22VBonsemi3 963MM3Z22VBCT-ND0,20000 KčDirect
In-Stock: 1 681
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,00530 Kč200,53 Kč
5001,47112 Kč735,56 Kč
1 0001,29831 Kč1 298,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč