CZRF52C5V1-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 18 651
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


Nexperia USA Inc.
In Stock: 2 808
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 5.1 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF52C5V1-HF

DigiKey Part Number
CZRF52C5V1-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRF52C5V1-HF
Description
DIODE ZENER 5.1V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C5V1-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,51186 Kč6 047,44 Kč
8 0001,28088 Kč10 247,04 Kč
12 0001,24938 Kč14 992,56 Kč
20 0001,21788 Kč24 357,60 Kč
28 0001,19353 Kč33 418,84 Kč
40 0001,07819 Kč43 127,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51186 Kč
Unit Price with VAT:1,82935 Kč