
CZRF52C5V1 | |
|---|---|
DigiKey Part Number | 641-1061-2-ND - Tape & Reel (TR) 641-1061-1-ND - Cut Tape (CT) 641-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C5V1 |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,42022 Kč | 1 210,11 Kč |
| 1 000 | 2,14915 Kč | 2 149,15 Kč |
| 2 000 | 1,92069 Kč | 3 841,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72814 Kč | 6 912,56 Kč |
| 8 000 | 1,56598 Kč | 12 527,84 Kč |
| 12 000 | 1,48333 Kč | 17 799,96 Kč |
| 20 000 | 1,39041 Kč | 27 808,20 Kč |
| 28 000 | 1,33538 Kč | 37 390,64 Kč |
| 40 000 | 1,28187 Kč | 51 274,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

