
CZRB5365B-HF | |
|---|---|
DigiKey Part Number | 641-1815-2-ND - Tape & Reel (TR) 641-1815-1-ND - Cut Tape (CT) 641-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5365B-HF |
Description | DIODE ZENER 36V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 13,08100 Kč | 130,81 Kč |
| 100 | 8,60280 Kč | 860,28 Kč |
| 500 | 6,70392 Kč | 3 351,96 Kč |
| 1 000 | 6,06153 Kč | 6 061,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,24916 Kč | 15 747,48 Kč |
| 6 000 | 4,83256 Kč | 28 995,36 Kč |
| 9 000 | 4,31181 Kč | 38 806,29 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


