Parametric Equivalent
Upgrade

CZRA4755-G | |
|---|---|
DigiKey Part Number | CZRA4755-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4755-G |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4755-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69291 Kč | 7 385,82 Kč |
| 4 000 | 3,36532 Kč | 13 461,28 Kč |
| 6 000 | 3,19837 Kč | 19 190,22 Kč |
| 10 000 | 3,01072 Kč | 30 107,20 Kč |
| 14 000 | 2,89959 Kč | 40 594,26 Kč |
| 20 000 | 2,79157 Kč | 55 831,40 Kč |
| 50 000 | 2,63125 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 3,69291 Kč |
|---|---|
| Unit Price with VAT: | 4,46842 Kč |



