TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4755A-TP

DigiKey Part Number
SMAJ4755A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4755A-TP
Description
DIODE ZENER 43V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ4755A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 32.7 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,39946 Kč10 495,95 Kč
15 0001,27559 Kč19 133,85 Kč
22 5001,21245 Kč27 280,12 Kč
37 5001,14150 Kč42 806,25 Kč
52 5001,09948 Kč57 722,70 Kč
75 0001,05864 Kč79 398,00 Kč
187 5000,99987 Kč187 475,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39946 Kč
Unit Price with VAT:1,69335 Kč