
CURN101-HF | |
|---|---|
DigiKey Part Number | 641-1492-2-ND - Tape & Reel (TR) 641-1492-1-ND - Cut Tape (CT) 641-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN101-HF |
Description | DIODE STANDARD 200V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CURN101-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72134 Kč | 8 164,02 Kč |
| 6 000 | 2,52600 Kč | 15 156,00 Kč |
| 9 000 | 2,14170 Kč | 19 275,30 Kč |
| 15 000 | 2,09849 Kč | 31 477,35 Kč |
| 21 000 | 2,09225 Kč | 43 937,25 Kč |
| 30 000 | 2,05360 Kč | 61 608,00 Kč |
| 75 000 | 1,99712 Kč | 149 784,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |











