
CURB202-G | |
|---|---|
DigiKey Part Number | CURB202-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURB202-G |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12177 Kč | 9 365,31 Kč |
| 6 000 | 2,85170 Kč | 17 110,20 Kč |
| 9 000 | 2,82624 Kč | 25 436,16 Kč |
| Unit Price without VAT: | 3,12177 Kč |
|---|---|
| Unit Price with VAT: | 3,77734 Kč |



