


CSFA103-G | |
|---|---|
DigiKey Part Number | 641-1177-2-ND - Tape & Reel (TR) 641-1177-1-ND - Cut Tape (CT) 641-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFA103-G |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | 0,86218 Kč | Similar |
| ES1D | Good-Ark Semiconductor | 14 841 | 4786-ES1DCT-ND | 4,41000 Kč | Parametric Equivalent |
| ES1D | Shenzhen Slkormicro Semicon Co., Ltd. | 47 274 | 5399-ES1DCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 500 | 3,89974 Kč | 1 949,87 Kč |
| 1 000 | 3,48966 Kč | 3 489,66 Kč |
| 2 000 | 3,14435 Kč | 6 288,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77010 Kč | 13 850,50 Kč |
| 10 000 | 2,53866 Kč | 25 386,60 Kč |
| 15 000 | 2,42072 Kč | 36 310,80 Kč |
| 25 000 | 2,28818 Kč | 57 204,50 Kč |
| 35 000 | 2,20972 Kč | 77 340,20 Kč |
| 50 000 | 2,13345 Kč | 106 672,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

