CPDV6-5V0U-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,19960 Kč
Datasheet
CPDV6-5V0U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDV6-5V0U-HF

DigiKey Part Number
CPDV6-5V0U-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDV6-5V0U-HF
Description
TVS DIODE 5VWM 10VC SOT363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20542 Kč9 616,26 Kč
6 0002,92935 Kč17 576,10 Kč
9 0002,78866 Kč25 097,94 Kč
15 0002,63055 Kč39 458,25 Kč
21 0002,53693 Kč53 275,53 Kč
30 0002,44593 Kč73 377,90 Kč
75 0002,36813 Kč177 609,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,20542 Kč
Unit Price with VAT:3,87856 Kč