
CPDV6-5V0U | |
|---|---|
DigiKey Part Number | 641-1302-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV6-5V0U |
Description | TVS DIODE 5VWM 10VC SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19170 Kč | 9 575,10 Kč |
| 6 000 | 2,72974 Kč | 16 378,44 Kč |
| 9 000 | 2,36228 Kč | 21 260,52 Kč |
| Unit Price without VAT: | 3,19170 Kč |
|---|---|
| Unit Price with VAT: | 3,86196 Kč |

