


CPDV5-3V3UP-HF | |
|---|---|
DigiKey Part Number | 641-CPDV5-3V3UP-HFTR-ND - Tape & Reel (TR) 641-CPDV5-3V3UP-HFCT-ND - Cut Tape (CT) 641-CPDV5-3V3UP-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDV5-3V3UP-HF |
Description | TVS DIODE 3.3VWM 8VC SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 100 | 5,83090 Kč | 583,09 Kč |
| 500 | 4,44156 Kč | 2 220,78 Kč |
| 1 000 | 3,99950 Kč | 3 999,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41010 Kč | 10 230,30 Kč |
| 6 000 | 3,19837 Kč | 19 190,22 Kč |
| 9 000 | 3,04750 Kč | 27 427,50 Kč |
| 15 000 | 2,93963 Kč | 44 094,45 Kč |
| 21 000 | 2,84680 Kč | 59 782,80 Kč |
| 30 000 | 2,63125 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |


