
CPDU5V0-HF | |
|---|---|
DigiKey Part Number | 641-1969-2-ND - Tape & Reel (TR) 641-1969-1-ND - Cut Tape (CT) 641-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0-HF |
Description | TVS DIODE 5VWM 15V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 Kč | 10,47 Kč |
| 10 | 6,50800 Kč | 65,08 Kč |
| 100 | 4,12680 Kč | 412,68 Kč |
| 500 | 2,40218 Kč | 1 201,09 Kč |
| 1 000 | 2,32006 Kč | 2 320,06 Kč |
| 2 000 | 2,23794 Kč | 4 475,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76571 Kč | 7 062,84 Kč |
| 8 000 | 1,62327 Kč | 12 986,16 Kč |
| Unit Price without VAT: | 10,47000 Kč |
|---|---|
| Unit Price with VAT: | 12,66870 Kč |










