


CDBU0530-HF | |
|---|---|
DigiKey Part Number | 641-1988-2-ND - Tape & Reel (TR) 641-1988-1-ND - Cut Tape (CT) 641-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0530-HF |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0530-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 Kč | 4,52 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 3,25630 Kč | 325,63 Kč |
| 500 | 2,42682 Kč | 1 213,41 Kč |
| 1 000 | 2,15848 Kč | 2 158,48 Kč |
| 2 000 | 1,93232 Kč | 3 864,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36863 Kč | 5 474,52 Kč |
| 8 000 | 1,35508 Kč | 10 840,64 Kč |
| 12 000 | 1,35318 Kč | 16 238,16 Kč |
| 20 000 | 1,30026 Kč | 26 005,20 Kč |
| 28 000 | 1,18413 Kč | 33 155,64 Kč |
| Unit Price without VAT: | 4,52000 Kč |
|---|---|
| Unit Price with VAT: | 5,46920 Kč |









