47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDU24V

DigiKey Part Number
641-1089-2-ND - Tape & Reel (TR)
641-1089-1-ND - Cut Tape (CT)
641-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDU24V
Description
TVS DIODE 24VWM 47V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
47W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
10pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
25V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
47V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 118
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 $0,59 $
100,36400 $3,64 $
1000,23180 $23,18 $
5000,17452 $87,26 $
1 0000,15601 $156,01 $
2 0000,14042 $280,84 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12729 $509,16 $
8 0000,11624 $929,92 $
12 0000,11061 $1 327,32 $
20 0000,10428 $2 085,60 $
28 0000,10053 $2 814,84 $
40 0000,09689 $3 875,60 $
Manufacturers Standard Package
Unit Price without VAT:0,59000 $
Unit Price with VAT:0,71390 $