
CPDU24V-HF | |
|---|---|
DigiKey Part Number | 641-2005-2-ND - Tape & Reel (TR) 641-2005-1-ND - Cut Tape (CT) 641-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU24V-HF |
Description | TVS DIODE 24VWM 47V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 500 | 3,66458 Kč | 1 832,29 Kč |
| 1 000 | 3,27590 Kč | 3 275,90 Kč |
| 2 000 | 2,94854 Kč | 5 897,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67278 Kč | 10 691,12 Kč |
| 8 000 | 2,44076 Kč | 19 526,08 Kč |
| 12 000 | 2,32250 Kč | 27 870,00 Kč |
| 20 000 | 2,18961 Kč | 43 792,20 Kč |
| 28 000 | 2,11092 Kč | 59 105,76 Kč |
| 40 000 | 2,03442 Kč | 81 376,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



