
CPDU12V0U-HF | |
|---|---|
DigiKey Part Number | 641-2097-2-ND - Tape & Reel (TR) 641-2097-1-ND - Cut Tape (CT) 641-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU12V0U-HF |
Description | TVS DIODE 12VWM 24V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,73600 Kč | 47,36 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,78926 Kč | 894,63 Kč |
| 1 000 | 1,74715 Kč | 1 747,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18012 Kč | 4 720,48 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


