
CPDT-5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-1768-2-ND - Tape & Reel (TR) 641-1768-1-ND - Cut Tape (CT) 641-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0USP-HF |
Description | TVS DIODE 5VWM 19VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 76W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,11820 Kč | 1 559,10 Kč |
| 1 000 | 2,78014 Kč | 2 780,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34989 Kč | 7 049,67 Kč |
| 6 000 | 2,13294 Kč | 12 797,64 Kč |
| 9 000 | 2,02234 Kč | 18 201,06 Kč |
| 15 000 | 1,89802 Kč | 28 470,30 Kč |
| 21 000 | 1,82438 Kč | 38 311,98 Kč |
| 30 000 | 1,75280 Kč | 52 584,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



