
PE1605C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C2A_R1_00001 |
Description | TVS DIODE 5VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,62230 Kč | 811,15 Kč |
| 1 000 | 1,43374 Kč | 1 433,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19325 Kč | 3 579,75 Kč |
| 6 000 | 1,07184 Kč | 6 431,04 Kč |
| 9 000 | 1,00989 Kč | 9 089,01 Kč |
| 15 000 | 0,94023 Kč | 14 103,45 Kč |
| 21 000 | 0,89897 Kč | 18 878,37 Kč |
| 30 000 | 0,85884 Kč | 25 765,20 Kč |
| 75 000 | 0,77073 Kč | 57 804,75 Kč |
| 150 000 | 0,71628 Kč | 107 442,00 Kč |
| 300 000 | 0,69031 Kč | 207 093,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

