
CPDQR5V0U | |
|---|---|
DigiKey Part Number | 641-1295-2-ND - Tape & Reel (TR) 641-1295-1-ND - Cut Tape (CT) 641-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0U |
Description | TVS DIODE 5VWM 12.5VC 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0U Models |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,13156 Kč | 2 065,78 Kč |
| 1 000 | 3,70069 Kč | 3 700,69 Kč |
| 2 000 | 3,33774 Kč | 6 675,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94463 Kč | 14 723,15 Kč |
| 10 000 | 2,70150 Kč | 27 015,00 Kč |
| 15 000 | 2,57762 Kč | 38 664,30 Kč |
| 25 000 | 2,43840 Kč | 60 960,00 Kč |
| 35 000 | 2,35598 Kč | 82 459,30 Kč |
| 50 000 | 2,27587 Kč | 113 793,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




