CPDQR12VEU-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 96
Unit Price: 6,04000 Kč
Datasheet
CDSQR4448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQR12VEU-HF

DigiKey Part Number
641-CPDQR12VEU-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQR12VEU-HF
Description
TVS DIODE 12VWM 22V 0402/SOD923F
Customer Reference
Detailed Description
22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.04.2027