
ACPDQC12VEU-HF | |
|---|---|
DigiKey Part Number | 641-2051-2-ND - Tape & Reel (TR) 641-2051-1-ND - Cut Tape (CT) 641-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC12VEU-HF |
Description | TVS DIODE 12VWM 22VC 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,31200 Kč | 33,12 Kč |
| 100 | 2,05380 Kč | 205,38 Kč |
| 500 | 1,50934 Kč | 754,67 Kč |
| 1 000 | 1,33250 Kč | 1 332,50 Kč |
| 2 000 | 1,18335 Kč | 2 366,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02142 Kč | 5 107,10 Kč |
| 10 000 | 0,92117 Kč | 9 211,70 Kč |
| 15 000 | 0,87003 Kč | 13 050,45 Kč |
| 25 000 | 0,81254 Kč | 20 313,50 Kč |
| 35 000 | 0,77848 Kč | 27 246,80 Kč |
| 50 000 | 0,74536 Kč | 37 268,00 Kč |
| 125 000 | 0,67267 Kč | 84 083,75 Kč |
| 250 000 | 0,62881 Kč | 157 202,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



