
CPDQC3V3R-HF | |
|---|---|
DigiKey Part Number | 641-2044-2-ND - Tape & Reel (TR) 641-2044-1-ND - Cut Tape (CT) 641-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3R-HF |
Description | TVS DIODE 3.3VWM 18VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 2,14710 Kč | 214,71 Kč |
| 500 | 1,57960 Kč | 789,80 Kč |
| 1 000 | 1,39519 Kč | 1 395,19 Kč |
| 2 000 | 1,23974 Kč | 2 479,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07102 Kč | 5 355,10 Kč |
| 10 000 | 0,96651 Kč | 9 665,10 Kč |
| 15 000 | 0,91321 Kč | 13 698,15 Kč |
| 25 000 | 0,85328 Kč | 21 332,00 Kč |
| 35 000 | 0,81778 Kč | 28 622,30 Kč |
| 50 000 | 0,78327 Kč | 39 163,50 Kč |
| 125 000 | 0,70751 Kč | 88 438,75 Kč |
| 250 000 | 0,66571 Kč | 166 427,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




