SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ3139KDW-G

DigiKey Part Number
641-1793-2-ND - Tape & Reel (TR)
641-1793-1-ND - Cut Tape (CT)
641-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CJ3139KDW-G
Description
MOSFET 2P-CH 20V 0.66A SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 660mA (Ta) 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
660mA (Ta)
Rds On (Max) @ Id, Vgs
520mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
170pF @ 16V
Power - Max
150mW
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
108,57200 Kč85,72 Kč
1005,50110 Kč550,11 Kč
5004,17160 Kč2 085,80 Kč
1 0003,74258 Kč3 742,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20204 Kč9 606,12 Kč
6 0002,92217 Kč17 533,02 Kč
9 0002,64340 Kč23 790,60 Kč
15 0002,59971 Kč38 995,65 Kč
21 0002,53143 Kč53 160,03 Kč
30 0002,44083 Kč73 224,90 Kč
75 0002,36668 Kč177 501,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč