CEFM101-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,29760 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 113
Unit Price: 13,86000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,50157 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 298
Unit Price: 13,65000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,55520 Kč
Datasheet
Diode 50 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEFM101-G

DigiKey Part Number
CEFM101-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEFM101-G
Description
DIODE STD 50V 1A MINI SMA/SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,67432 Kč9 185,80 Kč
5 0003,35800 Kč16 790,00 Kč
7 5003,19688 Kč23 976,60 Kč
12 5003,01575 Kč37 696,88 Kč
17 5002,90850 Kč50 898,75 Kč
25 0002,80427 Kč70 106,75 Kč
62 5002,71662 Kč169 788,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,67432 Kč
Unit Price with VAT:4,44593 Kč