
CDSU101A | |
|---|---|
DigiKey Part Number | 641-1002-2-ND - Tape & Reel (TR) 641-1002-1-ND - Cut Tape (CT) 641-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU101A |
Description | DIODE STANDARD 80V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDSU101A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 75 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37284 Kč | 686,42 Kč |
| 1 000 | 1,20906 Kč | 1 209,06 Kč |
| 2 000 | 1,07080 Kč | 2 141,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95410 Kč | 3 816,40 Kč |
| 8 000 | 0,85575 Kč | 6 846,00 Kč |
| 12 000 | 0,80559 Kč | 9 667,08 Kč |
| 20 000 | 0,74916 Kč | 14 983,20 Kč |
| 28 000 | 0,71572 Kč | 20 040,16 Kč |
| 40 000 | 0,68320 Kč | 27 328,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










