CDSQR4448-HF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,88932 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 3 123
Unit Price: 4,63000 Kč
Datasheet
CDSQR4448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSQR4448-HF

DigiKey Part Number
CDSQR4448-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSQR4448-HF
Description
DIODE STANDARD 80V 125MA 0402
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
125mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
9 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
9pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.05.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,99924 Kč4 996,20 Kč
10 0000,75780 Kč7 578,00 Kč
15 0000,70029 Kč10 504,35 Kč
25 0000,65781 Kč16 445,25 Kč
Manufacturers Standard Package
Unit Price without VAT:0,99924 Kč
Unit Price with VAT:1,20908 Kč