
CDSP400-HF | |
|---|---|
DigiKey Part Number | 641-CDSP400-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSP400-HF |
Description | DIODE STANDARD 80V 100MA SOD723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,81955 Kč | 6 556,40 Kč |
| 16 000 | 0,79063 Kč | 12 650,08 Kč |
| 24 000 | 0,74772 Kč | 17 945,28 Kč |
| Unit Price without VAT: | 0,81955 Kč |
|---|---|
| Unit Price with VAT: | 0,99166 Kč |


