
CDBUR54 | |
|---|---|
DigiKey Part Number | CDBUR54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR54 |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60068 Kč | 6 402,72 Kč |
| 8 000 | 1,28088 Kč | 10 247,04 Kč |
| 12 000 | 1,23645 Kč | 14 837,40 Kč |
| 20 000 | 1,18691 Kč | 23 738,20 Kč |
| 28 000 | 1,07819 Kč | 30 189,32 Kč |
| Unit Price without VAT: | 1,60068 Kč |
|---|---|
| Unit Price with VAT: | 1,93682 Kč |


