
CDBU54 | |
|---|---|
DigiKey Part Number | CDBU54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU54 |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36529 Kč | 5 461,16 Kč |
| 8 000 | 1,23376 Kč | 9 870,08 Kč |
| 12 000 | 1,16670 Kč | 14 000,40 Kč |
| 20 000 | 1,09131 Kč | 21 826,20 Kč |
| 28 000 | 1,04665 Kč | 29 306,20 Kč |
| 40 000 | 1,00322 Kč | 40 128,80 Kč |
| 100 000 | 0,90790 Kč | 90 790,00 Kč |
| 200 000 | 0,86617 Kč | 173 234,00 Kč |
| Unit Price without VAT: | 1,36529 Kč |
|---|---|
| Unit Price with VAT: | 1,65200 Kč |



