
CDBUR40 | |
|---|---|
DigiKey Part Number | CDBUR40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR40 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67307 Kč | 6 692,28 Kč |
| 8 000 | 1,51732 Kč | 12 138,56 Kč |
| 12 000 | 1,43789 Kč | 17 254,68 Kč |
| 20 000 | 1,34862 Kč | 26 972,40 Kč |
| 28 000 | 1,29574 Kč | 36 280,72 Kč |
| 40 000 | 1,24434 Kč | 49 773,60 Kč |
| 100 000 | 1,13154 Kč | 113 154,00 Kč |
| Unit Price without VAT: | 1,67307 Kč |
|---|---|
| Unit Price with VAT: | 2,02441 Kč |



