
CDBUR0230L | |
|---|---|
DigiKey Part Number | 641-1139-2-ND - Tape & Reel (TR) 641-1139-1-ND - Cut Tape (CT) 641-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0230L |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0230L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603/SOD-523F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S30T1G | onsemi | 198 717 | RB520S30T1GOSCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 500 | 2,15188 Kč | 1 075,94 Kč |
| 1 000 | 1,90767 Kč | 1 907,67 Kč |
| 2 000 | 1,70147 Kč | 3 402,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52771 Kč | 6 110,84 Kč |
| 8 000 | 1,38138 Kč | 11 051,04 Kč |
| 12 000 | 1,30678 Kč | 15 681,36 Kč |
| 20 000 | 1,22290 Kč | 24 458,00 Kč |
| 28 000 | 1,17323 Kč | 32 850,44 Kč |
| 40 000 | 1,12492 Kč | 44 996,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








