
CDBU0240 | |
|---|---|
DigiKey Part Number | 641-1009-2-ND - Tape & Reel (TR) 641-1009-1-ND - Cut Tape (CT) 641-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0240 |
Description | DIODE SCHOTTKY 40V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0240 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603C/SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,42022 Kč | 1 210,11 Kč |
| 1 000 | 2,14915 Kč | 2 149,15 Kč |
| 2 000 | 1,92069 Kč | 3 841,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72814 Kč | 6 912,56 Kč |
| 8 000 | 1,56598 Kč | 12 527,84 Kč |
| 12 000 | 1,48333 Kč | 17 799,96 Kč |
| 20 000 | 1,39041 Kč | 27 808,20 Kč |
| 28 000 | 1,33538 Kč | 37 390,64 Kč |
| 40 000 | 1,28187 Kč | 51 274,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









