
CDBQR0230R-HF | |
|---|---|
DigiKey Part Number | 641-2081-2-ND - Tape & Reel (TR) 641-2081-1-ND - Cut Tape (CT) 641-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230R-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230R-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,10400 Kč | 41,04 Kč |
| 100 | 2,12470 Kč | 212,47 Kč |
| 500 | 1,56308 Kč | 781,54 Kč |
| 1 000 | 1,33729 Kč | 1 337,29 Kč |
| 2 000 | 1,22679 Kč | 2 453,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94672 Kč | 4 733,60 Kč |
| 10 000 | 0,77071 Kč | 7 707,10 Kč |
| 15 000 | 0,70011 Kč | 10 501,65 Kč |
| 25 000 | 0,65874 Kč | 16 468,50 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


