


CDBQR0140R | |
|---|---|
DigiKey Part Number | 641-1274-2-ND - Tape & Reel (TR) 641-1274-1-ND - Cut Tape (CT) 641-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0140R |
Description | DIODE SCHOTTKY 40V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0140R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 100 | 2,40810 Kč | 240,81 Kč |
| 500 | 1,73242 Kč | 866,21 Kč |
| 1 000 | 1,44129 Kč | 1 441,29 Kč |
| 2 000 | 1,42509 Kč | 2 850,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97798 Kč | 4 889,90 Kč |
| 10 000 | 0,81699 Kč | 8 169,90 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |




