CDBQR0130L-HF is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 200 809
Unit Price: 6,93000 Kč
Datasheet
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR0130L-HF

DigiKey Part Number
641-1675-2-ND - Tape & Reel (TR)
641-1675-1-ND - Cut Tape (CT)
641-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0130L-HF
Description
DIODE SCHOTTKY 30V 100MA 0402
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0130L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.05.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61640 Kč261,64 Kč
5001,93056 Kč965,28 Kč
1 0001,70861 Kč1 708,61 Kč
2 0001,52120 Kč3 042,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,31796 Kč6 589,80 Kč
10 0001,19210 Kč11 921,00 Kč
15 0001,12793 Kč16 918,95 Kč
25 0001,05579 Kč26 394,75 Kč
35 0001,01305 Kč35 456,75 Kč
50 0000,97151 Kč48 575,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč