CDBMTS140-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMTS140-HF

DigiKey Part Number
CDBMTS140-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMTS140-HF
Description
DIODE SCHOTTKY 40V 1A SOD123S
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123S
Datasheet
 Datasheet
EDA/CAD Models
CDBMTS140-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123S
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77164 Kč5 314,92 Kč
6 0001,60222 Kč9 613,32 Kč
9 0001,51583 Kč13 642,47 Kč
15 0001,41870 Kč21 280,50 Kč
21 0001,36116 Kč28 584,36 Kč
30 0001,30524 Kč39 157,20 Kč
75 0001,18248 Kč88 686,00 Kč
150 0001,13670 Kč170 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77164 Kč
Unit Price with VAT:2,14368 Kč