
CDBMT1100-HF | |
|---|---|
DigiKey Part Number | 641-1441-2-ND - Tape & Reel (TR) 641-1441-1-ND - Cut Tape (CT) 641-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT1100-HF |
Description | DIODE SCHOTTKY 100V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT1100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG10010ELRX | Nexperia USA Inc. | 1 549 | 1727-2394-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33770 Kč | 533,77 Kč |
| 500 | 4,03120 Kč | 2 015,60 Kč |
| 1 000 | 3,60935 Kč | 3 609,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07278 Kč | 9 218,34 Kč |
| 6 000 | 2,80229 Kč | 16 813,74 Kč |
| 9 000 | 2,66448 Kč | 23 980,32 Kč |
| 15 000 | 2,50957 Kč | 37 643,55 Kč |
| 21 000 | 2,41782 Kč | 50 774,22 Kč |
| 30 000 | 2,32866 Kč | 69 859,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



