Diode 100 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMT1100-HF

DigiKey Part Number
641-1441-2-ND - Tape & Reel (TR)
641-1441-1-ND - Cut Tape (CT)
641-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMT1100-HF
Description
DIODE SCHOTTKY 100V 1A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CDBMT1100-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123H
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG10010ELRXNexperia USA Inc.1 5491727-2394-1-ND9,03000 KčSimilar
In-Stock: 2 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,35700 Kč83,57 Kč
1005,33770 Kč533,77 Kč
5004,03120 Kč2 015,60 Kč
1 0003,60935 Kč3 609,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07278 Kč9 218,34 Kč
6 0002,80229 Kč16 813,74 Kč
9 0002,66448 Kč23 980,32 Kč
15 0002,50957 Kč37 643,55 Kč
21 0002,41782 Kč50 774,22 Kč
30 0002,32866 Kč69 859,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč