CDBM140L-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,69726 Kč
Datasheet
CDBM140-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM140L-HF

DigiKey Part Number
CDBM140L-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBM140L-HF
Description
DIODE SCHOTTK 40V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBM140L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98640 Kč7 466,00 Kč
5 0002,71924 Kč13 596,20 Kč
7 5002,58306 Kč19 372,95 Kč
12 5002,43003 Kč30 375,38 Kč
17 5002,33940 Kč40 939,50 Kč
25 0002,25129 Kč56 282,25 Kč
62 5002,10500 Kč131 562,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98640 Kč
Unit Price with VAT:3,61354 Kč