CDBJSC8650-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 71,16929 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 77
Unit Price: 83,78000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 995
Unit Price: 66,56000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 27 243
Unit Price: 101,63000 Kč
Datasheet
Image for CDBJSC8650-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBJSC8650-G

DigiKey Part Number
CDBJSC8650-G-ND
Manufacturer
Manufacturer Product Number
CDBJSC8650-G
Description
DIODE SIL CARB 650V 8A TO220-2
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
560pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSDH08G65E2Bourns Inc.0118-BSDH08G65E2-ND71,16929 KčParametric Equivalent
IDH08G65C5XKSA2Infineon Technologies77448-IDH08G65C5XKSA2-ND83,78000 KčParametric Equivalent
PCDP0865G1_T0_00001Panjit International Inc.1 9953757-PCDP0865G1_T0_00001-ND66,56000 KčParametric Equivalent
UJ3D06508TSonsemi27 2435556-UJ3D06508TS-ND101,63000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes