Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BSDH08G65E2 | |
|---|---|
DigiKey Part Number | 118-BSDH08G65E2-ND |
Manufacturer | |
Manufacturer Product Number | BSDH08G65E2 |
Description | DIODE SIL CARBIDE 650V 8A TO220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 267pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,16929 Kč | 213 507,87 Kč |
| Unit Price without VAT: | 71,16929 Kč |
|---|---|
| Unit Price with VAT: | 86,11484 Kč |





