
CDBJSC5650-G | |
|---|---|
DigiKey Part Number | 641-1940-ND |
Manufacturer | |
Manufacturer Product Number | CDBJSC5650-G |
Description | DIODE SIL CARBIDE 650V 5A TO220F |
Customer Reference | |
Detailed Description | Diode 650 V 5A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 430pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 50 | 40,74460 Kč | 2 037,23 Kč |
| 100 | 36,90820 Kč | 3 690,82 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

