Diode 650 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICR5650

DigiKey Part Number
1655-1947-ND
Manufacturer
Manufacturer Product Number
SICR5650
Description
DIODE SIL CARB 650V 5A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
5025,83180 Kč1 291,59 Kč
10023,18810 Kč2 318,81 Kč
50018,54502 Kč9 272,51 Kč
1 00017,05227 Kč17 052,27 Kč
2 00015,79722 Kč31 594,44 Kč
5 00014,43990 Kč72 199,50 Kč
10 00013,66970 Kč136 697,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč