
CDBHM260L-HF | |
|---|---|
DigiKey Part Number | 641-1434-2-ND - Tape & Reel (TR) 641-1434-1-ND - Cut Tape (CT) 641-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM260L-HF |
Description | BRIDGE RECT 1PHASE 60V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package MBS-2 |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 12,19350 Kč | 1 219,35 Kč |
| 500 | 9,50034 Kč | 4 750,17 Kč |
| 1 000 | 8,63333 Kč | 8 633,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,53184 Kč | 22 595,52 Kč |
| 6 000 | 6,97739 Kč | 41 864,34 Kč |
| 9 000 | 6,69500 Kč | 60 255,00 Kč |
| 15 000 | 6,37775 Kč | 95 666,25 Kč |
| 21 000 | 6,18992 Kč | 129 988,32 Kč |
| 30 000 | 6,03693 Kč | 181 107,90 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







