Bridge Rectifier Single Phase Schottky 60 V Surface Mount Mini-Dip (TO-269AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHD260-G

DigiKey Part Number
641-1214-2-ND - Tape & Reel (TR)
641-1214-1-ND - Cut Tape (CT)
641-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHD260-G
Description
BRIDGE RECT 1P 60V 2A MINI-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount Mini-Dip (TO-269AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
Mini-Dip (TO-269AA)
Voltage - Peak Reverse (Max)
60 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBHD260-HFComchip Technology0641-CDBHD260-HF-ND6,33652 KčMFR Recommended
In-Stock: 1 719
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,68600 Kč316,86 Kč
10021,50620 Kč2 150,62 Kč
50017,14738 Kč8 573,69 Kč
1 00015,74556 Kč15 745,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,22875 Kč35 571,88 Kč
5 00013,29178 Kč66 458,90 Kč
7 50012,81463 Kč96 109,72 Kč
12 50012,43606 Kč155 450,75 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč